RBC08DCAN-S189

Heilind Number:SULRBC08DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCAN-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DCAN-S189

Detailed Description

Introducing the RBC08DCAN-S189, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a compact form factor and two rows of 16 female contacts, this connector offers seamless connectivity in tight spaces. Engineered with durable PPS and phosphor bronze materials, it ensures reliable performance even in harsh environments. The gold-plated contacts guarantee low contact resistance and high conductivity, while the hairpin design enables secure mating. Featuring a 2.54mm pitch and 700VAC voltage rating, it meets the demands of a wide range of applications. With a right-angle orientation and no mounting required, installation is quick and easy. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in various industries. Trust in the RBC08DCAN-S189 for efficient and dependable board-to-board connections.