Introducing the RBC08DCAN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a female gender, this connector features two rows of durable phosphor bronze contacts with gold plating, ensuring superior conductivity and reliability. Operating at an amperage of 3A and a voltage of 700VAC, it is suitable for high-power transmission. The hairpin contact type and right-angle orientation offer efficient signal transfer in tight spaces. With 16 positions and a pitch of 2.54mm, precise connectivity is guaranteed. Thru-hole termination with matte tin plating allows for secure attachment to PCBs. Built to withstand extreme conditions, this connector has an operating temperature range of -65 to 125°C, making it ideal for industrial and aerospace environments. With a connector height of .61 inches and a width of .37 inches, it offers versatility in installation. Trust the RBC08DCAN for robust and dependable board-to-board connections in your electronic systems.