RBC08DCAS

Heilind Number:SULRBC08DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DCAS

Detailed Description

Introducing the RBC08DCAS, a high-performance PCB connector designed for reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector is perfect for demanding applications. Featuring two rows of female contacts with a hairpin design and gold plating, it ensures secure and low-resistance connections. The phosphor bronze contact material and matte tin termination plating guarantee durability and longevity, even in harsh environments. With a right-angle orientation and side hole mount type, installation is convenient and space-efficient. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. With 16 positions and a 2.54mm pitch, it offers versatility in PCB layouts. Trust the RBC08DCAS for your connectivity needs in aerospace, telecommunications, and other high-reliability applications.