RBC08DCAT

Heilind Number:SULRBC08DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DCAT

Detailed Description

Introducing the RBC08DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector features PPS and phosphor bronze materials for reliable conductivity. The female connector offers two rows of 16 hairpin contacts, each plated with gold for optimal signal transmission. Threaded mounting and thru-hole termination ensure secure and stable connections, even in harsh environments. Operating at a maximum voltage of 700 VAC and with an amperage rating of 3A, it is suitable for a wide range of power and signal applications. Its right-angle orientation and 2.54mm pitch allow for efficient PCB layout, while the -65 to 125°C operating temperature range guarantees performance in extreme conditions. Trust in the RBC08DCAT for your connectivity needs in aerospace, military, industrial, and other hi-rel environments.