RBC08DCBD-S189

Heilind Number:SULRBC08DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCBD-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DCBD-S189

Detailed Description

This PPS and Phosphor Bronze female connector, RBC08DCBD-S189, is designed for high-performance board-to-board connectivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. Featuring two rows of 16 hairpin contact positions, it offers secure and efficient mating. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Its right-angle orientation and clearance hole mount type make it suitable for various PCB applications. With a pitch of 2.54mm (.1 in) and a compact connector height of 15.49mm (.61 in), it optimizes space utilization. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method is through-hole with matte tin plating, ensuring easy installation and compliance with RoHS regulations. This connector is ideal for use in telecommunications, aerospace, and industrial applications where high reliability is essential.