RBC08DCBD

Heilind Number:SULRBC08DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCBD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DCBD

Detailed Description

Introducing the RBC08DCBD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm (.1 in), this connector features two rows and 16 positions, ensuring reliable connectivity in tight spaces. The female connector, crafted from durable phosphor bronze with gold plating, guarantees excellent signal transmission and corrosion resistance. Its clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. The hairpin contact type and right-angle orientation further enhance its versatility. With a tail length of 4.57mm (.18 in) and a low profile height of 15.49mm (.61 in), it is ideal for compact electronic devices. Trust the RBC08DCBD for seamless PCB connections in aerospace, defense, and industrial applications.