| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC08DCBH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULRBC08DCBH |
RBC08DCBH
| Heilind Number: | SULRBC08DCBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC08DCBH |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Phosphor Bronze Board-to-Board PCB Connector, featuring a female gender, offers reliable connectivity with a current rating of 3 A and voltage capability of 700 VAC. Designed for efficient signal transmission, its two rows of hairpin contacts, made of gold-plated phosphor bronze, ensure high conductivity. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. With 16 positions, a pitch of 2.54 mm, and a right-angle orientation, it allows for compact and streamlined board layouts. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for various environments. Its matte tin termination plating enhances durability. Measuring .61 inches in height and 9.4 mm in width, this component is ideal for use in high-density electronic applications.

