| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC08DCBI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULRBC08DCBI |
RBC08DCBI
| Heilind Number: | SULRBC08DCBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC08DCBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC08DCBI, a high-performance board-to-board connector designed for demanding applications. Featuring two rows of 16 female contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 700VAC. The threaded mounting and thru-hole termination method guarantee secure and stable attachment to your PCB. With a pitch of 2.54mm and contact type of hairpin, it offers precise and efficient connectivity. Operating smoothly in a wide temperature range from -65 to 125°C, the RBC08DCBI is perfect for use in harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained applications. Trust in this connector for seamless and high-quality board-to-board connections in your projects.

