| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC08DCBN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULRBC08DCBN |
RBC08DCBN
| Heilind Number: | SULRBC08DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC08DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC08DCBN, a high-performance board-to-board PCB connector designed for unparalleled reliability in demanding environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is built to withstand extreme conditions. Featuring 16 positions with gold-plated phosphor bronze contacts, it ensures optimal conductivity for your critical applications. The hairpin contact type and right-angle orientation offer efficient signal transmission in tight spaces. Its through-hole termination method and matte tin plating make for secure and durable connections. Ideal for aerospace, defense, and industrial settings, the RBC08DCBN guarantees superior performance and longevity. Upgrade your connectivity solutions with this essential component.

