RBC08DCBS

Heilind Number:SULRBC08DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DCBS

Detailed Description

Introducing the RBC08DCBS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a side-hole mount type, this connector is ideal for space-constrained installations. Featuring two rows of contacts and a total of 16 positions, it ensures reliable connectivity in complex circuit setups. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. The hairpin contact type, along with a right-angle orientation, facilitates easy and secure mating. With a wide operating temperature range of -65 to 125 °C, it is suitable for harsh environments. The termination method is through-hole, with matte tin plating for added durability. The RBC08DCBS is a top choice for professionals in industries requiring high-reliability connectors.