RBC08DCBT

Heilind Number:SULRBC08DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCBT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCBT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DCBT

Detailed Description

Introducing the RBC08DCBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and sixteen positions, this female connector ensures secure and reliable connectivity. With a threaded mount and thru-hole termination method, installation is a breeze. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the most stringent performance requirements. The hairpin contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the RBC08DCBT for seamless and efficient board-to-board connections in your projects.