| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC08DCCD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC08DCCD |
RBC08DCCD
| Heilind Number: | SULRBC08DCCD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC08DCCD |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust design, the RBC08DCCD connector ensures reliable performance in demanding applications. With a pitch of 2.54mm, it offers efficient signal transmission. The two rows of 16 female contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its right-angle orientation and hairpin contact type further enhance its versatility. Perfect for board-to-board or card edge connections, the RBC08DCCD is a high-quality solution for your PCB connectivity needs.

