RBC08DCCH

Heilind Number:SULRBC08DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCCH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DCCH

Detailed Description

This PPS & Phosphor Bronze female board-to-board PCB connector, with SKU RBC08DCCH, offers reliable performance in electronic assemblies. Featuring a 2.54mm pitch and 16 positions across 2 rows, it ensures efficient signal transmission. The contact material is gold-plated phosphor bronze, guaranteeing durability and conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-power requirements. Its right-angle orientation and clearance hole mount type make it versatile for various PCB designs. The connector, with a compact size of 9.4mm width and .61in height, is suitable for space-constrained applications. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The termination method is through-hole with matte tin plating, ensuring secure solder connections. Whether used in industrial machinery or telecommunications equipment, this connector is a dependable solution for board-to-board connectivity.