| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC08DCCI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULRBC08DCCI |
RBC08DCCI
| Heilind Number: | SULRBC08DCCI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC08DCCI |
| ECAD Model: |
Specifications
Detailed Description
Our PPS & Phosphor Bronze female connector, SKU RBC08DCCI, sets the standard for high-performance board-to-board connectivity. With a compact design featuring two rows of hairpin contacts with a 2.54mm pitch, this connector offers reliable signal transmission in a wide range of applications. Its threaded mounting and through-hole termination ensure secure attachment to PCBs, while the gold-plated phosphor bronze contacts provide optimal conductivity. Operating at up to 700 VAC and 3A, with a temperature range of -65 to 125°C, this connector is suitable for demanding environments. With 16 positions and a low-profile right-angle orientation, it offers versatile connectivity solutions. The connector's matte tin termination plating ensures durability and longevity, making it a trusted choice for your connectivity needs.

