| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC08DCCN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULRBC08DCCN-S189 |
RBC08DCCN-S189
| Heilind Number: | SULRBC08DCCN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC08DCCN-S189 |
| ECAD Model: |
Specifications
Detailed Description
The RBC08DCCN-S189 Connector is a high-performance component designed for board-to-board PCB connections. With a compact form factor and 2.54mm pitch, it offers a reliable solution for various applications. Featuring 16 gold-plated hairpin contacts, this connector ensures optimal conductivity and signal transmission. The female gender and right-angle orientation make it easy to integrate into existing systems. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in demanding environments. The termination method of thru-hole and contact material of phosphor bronze with matte tin plating guarantee durability and stability. Overall, the RBC08DCCN-S189 Connector is a dependable choice for efficient and secure board-to-board connections.

