| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC08DCCN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULRBC08DCCN |
RBC08DCCN
| Heilind Number: | SULRBC08DCCN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC08DCCN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC08DCCN, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female connector with two rows and a right-angle orientation offers 16 gold-plated hairpin contacts, each capable of handling up to 3A of current at 700VAC. The Thru Hole termination method and Matte Tin plating guarantee secure and durable attachment to your PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding industries such as aerospace, defense, and telecommunications. Trust in the RBC08DCCN for seamless and long-lasting board-to-board connections, meeting the highest standards of performance and reliability.

