RBC08DCCS-S189

Heilind Number:SULRBC08DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCCS-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DCCS-S189

Detailed Description

Introducing our PPS & Phosphor Bronze Board To Board PCB Connector, featuring a compact design with a pitch of 2.54mm (.1 in) for seamless integration. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector ensures reliable performance even in demanding environments. The female connector with two rows and a right-angle orientation offers flexibility in installation, while the side hole mount type and thru-hole termination method facilitate easy assembly. Constructed with gold-plated phosphor bronze contacts and matte tin termination plating, it guarantees excellent conductivity and durability. Boasting 16 positions and a current rating of 3A, it is suitable for a wide range of applications. The Hairpin contact type and .25in (6.35mm) tail length further enhance its functionality. Measuring .61in (15.49mm) in height and 9.4mm (.37 in) in width, this connector is compact yet robust. Perfect for high-reliability systems, it is a key component for your PCB connectivity needs.