RBC08DCCS

Heilind Number:SULRBC08DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCCS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DCCS

Detailed Description

Introducing the RBC08DCCS, a high-performance board-to-board PCB connector that guarantees reliable power transmission in demanding environments. Engineered with precision, this connector features PPS and Phosphor Bronze construction with gold plating, ensuring optimal conductivity and durability. Its two-row design with 16 female contacts allows for efficient signal transfer, while the hairpin contact type and side hole mount offer secure connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it's suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. The matte tin termination plating adds an extra layer of protection, making it a reliable choice for aerospace, defense, and industrial electronics. Upgrade your connectivity with the RBC08DCCS.