RBC08DCCT

Heilind Number:SULRBC08DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCCT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCCT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DCCT

Detailed Description

Introducing the RBC08DCCT, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a female gender, this connector offers two rows of contacts with a threaded mount type for secure installation. The termination method is through-hole, ensuring reliable connectivity. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the requirements of various applications. The hairpin contact type and right-angle orientation facilitate easy mating in tight spaces. With 16 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Its matte tin termination plating ensures compatibility with lead-free soldering processes. Perfect for high-reliability systems, the RBC08DCCT is a versatile solution for demanding electronic applications.