RBC08DCKD-S288

Heilind Number:SULRBC08DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCKD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DCKD-S288

Detailed Description

Introducing the RBC08DCKD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. This female connector features two rows, each capable of accommodating 16 contacts, with a pitch of 2.54mm (.1 in) for seamless integration. Crafted with PPS and phosphor bronze materials, it ensures impeccable signal transmission with a current rating of 3A and a maximum voltage of 700VAC. The contact plating of gold and termination plating of matte tin guarantee optimal conductivity and durability. Ideal for use in harsh environments, this connector operates reliably in temperatures ranging from -65 to 125°C. Its straddle orientation and clearance hole mount type offer versatile installation options. Trust in the RBC08DCKDS288 for efficient and secure card extender termination, meeting the highest standards of quality and performance in the realm of electronic connectors.