RBC08DCKD

Heilind Number:SULRBC08DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCKD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DCKD

Detailed Description

Introducing the RBC08DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 16 female contacts with a pitch of 2.54mm, this connector ensures reliable connectivity in any circuit. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and durability. With a voltage rating of 700VAC and an amperage of 3A, it is suitable for power and signal transmission. The loop bellow contact type and straight orientation make it easy to install, while the clearance hole mount type and thru-hole termination method provide secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained designs. Trust the RBC08DCKD for your critical connectivity needs in aerospace, defense, and industrial applications.