| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC08DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC08DCKH |
RBC08DCKH
| Heilind Number: | SULRBC08DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC08DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC08DCKH, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 16 positions for efficient board-to-board connections. Engineered with precision, it guarantees reliable signal transmission with a voltage rating of 700VAC and an amperage of 3A. The contact material, Phosphor Bronze with Gold plating, ensures optimal conductivity and durability. Its straight orientation and clearance hole mount type facilitate easy installation. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The Matte Tin termination plating adds to its robustness. Perfect for aerospace, defense, and industrial applications, the RBC08DCKH is a critical component for mission-critical systems.

