RBC08DCKI-S288

Heilind Number:SULRBC08DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCKI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DCKI-S288

Detailed Description

Introducing the RBC08DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with 16 female contacts, this connector boasts a rugged construction with a threaded mount type and card extender termination method. The contacts are made of durable phosphor bronze with gold plating, ensuring reliable signal transmission even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers excellent connectivity for power and data signals. The loop bellow contact type and straddle orientation further enhance its stability and durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with a height of .61 inches and a width of 9.4mm, allows for easy integration onto PCBs. With matte tin termination plating and compliance with RoHS standards, the RBC08DCKI-S288 ensures both performance and environmental responsibility. Whether for aerospace, defense, or industrial applications, this connector is the perfect choice for reliable and efficient board-to-board connections.