RBC08DCKI

Heilind Number:SULRBC08DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCKI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DCKI

Detailed Description

Introducing the RBC08DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Its female gender, threaded mount type, and through-hole termination method guarantee secure and stable attachment to PCBs. The loop bellow contact type and gold-plated phosphor bronze contacts offer excellent conductivity and signal integrity. With a pitch of 2.54 mm and 16 positions across 2 rows, it enables high-density interconnect solutions. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial and commercial electronics. The matte tin termination plating provides durability and corrosion resistance. Measuring just 15.49 mm in height and 9.4 mm in width, it is compact yet efficient. Ideal for applications requiring a reliable and high-speed data transfer, the RBC08DCKI is a top choice for engineers and designers in the field.