| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC08DCKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC08DCKN-S288 |
RBC08DCKN-S288
| Heilind Number: | SULRBC08DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC08DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The RBC08DCKN-S288 is a high-quality connector designed for demanding electronic applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 16 female contacts with loop bellow contact type, it guarantees secure connectivity. The phosphor bronze contact material with gold plating offers excellent conductivity and durability. With a pitch of 2.54 mm and termination method via card extender, it's easy to install. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its straddle orientation and compact design make it ideal for board-to-board PCB connections. Trust the RBC08DCKN-S288 for efficient and robust interconnect solutions.

