RBC08DCKN

Heilind Number:SULRBC08DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCKN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCKN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DCKN

Detailed Description

The RBC08DCKN is a high-performance female connector designed for printed circuit board applications. With a compact size of 9.4mm in width and 15.49mm in height, this connector features two rows of 16 gold-plated contacts, ensuring reliable signal transmission. The termination method is through-hole, with a pitch of 2.54mm, allowing for easy and secure mounting. Constructed with phosphor bronze contact material and matte tin termination plating, it offers excellent conductivity and durability. Operating at a wide temperature range from -65 to 125°C, and rated for 700VAC and 3A, this connector is suitable for various industrial and commercial environments. Its straight orientation and loop bellow contact type make it versatile for different board-to-board or card edge connections. Whether for telecommunications, automotive, or aerospace applications, the RBC08DCKN guarantees high reliability and performance.