RBC08DCKS-S288

Heilind Number:SULRBC08DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCKS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DCKS-S288

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board PCB Connector, RBC08DCKS-S288. Designed for high-performance applications, this connector features a compact form factor with two rows, each accommodating 16 positions for seamless connectivity. The female gender and side hole mount type make for easy installation onto PCBs. With a current rating of 3A and a voltage withstand of 700VAC, it ensures reliable power transmission. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and durability. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination method through card extender and termination plating with Matte Tin guarantee secure and stable connections. With a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, this connector, part of our hi-rel category, delivers exceptional performance and reliability. Upgrade your connectivity solutions with the RBC08DCKSS288.