RBC08DCKS

Heilind Number:SULRBC08DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCKS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCKS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DCKS

Detailed Description

Introducing the RBC08DCKS, a high-performance Board To Board PCB Connector meticulously crafted for seamless connectivity in electronic devices. This female connector, featuring two rows with a pitch of 2.54mm, boasts a robust construction with Phosphor Bronze contacts plated in gold, ensuring optimal signal transfer. With a voltage rating of 700 VAC and a maximum amperage of 3A, this connector guarantees reliable power transmission. Its straight orientation and side-hole mount type facilitate easy installation on PCBs. The 16-position design with Loop Bellow contacts offers versatility in interconnecting components. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a connector height of 15.49mm and width of 9.4mm, this connector is suitable for various industrial applications. Trust the RBC08DCKS for efficient and durable board-to-board connections.