RBC08DCKT

Heilind Number:SULRBC08DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCKT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCKT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DCKT

Detailed Description

Introducing the RBC08DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows for enhanced connectivity, this connector ensures reliable signal transmission. Its threaded mount type and through-hole termination method guarantee secure installation on circuit boards. Crafted with contact material in phosphor bronze and gold plating, it offers optimal conductivity and durability. Operating at an amperage of 3A and a voltage of 700 VAC, it meets stringent performance standards. The straight orientation, loop bellow contact type, and a total of 16 positions make it versatile for various electronic setups. With a tail length of 4.83mm and a connector height of 15.49mm, it provides a compact yet efficient solution. The matte tin termination plating enhances its longevity under challenging conditions, with an operating temperature range of -65 to 125°C. Ideal for high-reliability applications, the RBC08DCKT is a crucial component in ensuring seamless connectivity in electronic systems.