RBC08DCMD

Heilind Number:SULRBC08DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DCMD

Detailed Description

Introducing SKU RBC08DCMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 16 female contacts, this connector ensures secure and reliable connectivity. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. Its hairpin contact type and wire wrap termination method make installation a breeze. With an operating temperature range of -65 to 125°C and a voltage rating of 700VAC, this connector is suitable for a wide range of environments. The 2.54mm pitch and straight orientation allow for easy integration into your PCB layout. Matte Tin termination plating ensures durability. Measuring at .61 inches in height, 9.4mm in width, and with a tail length of 14.22mm, this connector is compact yet robust. Perfect for applications where reliability is paramount, the RBC08DCMD is a top choice for engineers in the aerospace, defense, and industrial sectors.