RBC08DCMH-S288

Heilind Number:SULRBC08DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCMH-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DCMH-S288

Detailed Description

Featuring a durable construction, the RBC08DCMH-S288 connector is essential for high-performance board-to-board PCB connections. With a pitch of 2.54mm and a total of 16 positions across 2 rows, this connector ensures secure and efficient data transfer. Its female gender and clearance hole mount type make installation a breeze, while the termination method of card extender guarantees reliable connectivity. The contact material of phosphor bronze with gold plating offers excellent conductivity, suitable for a wide range of applications. Operating at temperatures ranging from -65 to 125°C and with a voltage tolerance of 700VAC, this connector is both robust and versatile. Ideal for demanding environments, it boasts a connector height of 15.49mm, a width of 9.4mm, and a tail length of 13.84mm, all contributing to its efficient design. The matte tin termination plating further enhances its durability. Perfect for use in aerospace, defense, and industrial systems, the RBC08DCMH-S288 meets the highest standards of quality and performance.