RBC08DCMH

Heilind Number:SULRBC08DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DCMH

Detailed Description

Introducing RBC08DCMH, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector, with a pitch of 2.54mm (.1in), features two rows and 16 positions, facilitating secure and efficient connections. Engineered for durability, it boasts a contact material of phosphor bronze with gold plating, ensuring reliable conductivity. The termination method of wire wrap guarantees easy installation. Operating at temperatures ranging from -65°C to 125°C, and with a voltage rating of 700VAC, it is suitable for various environments. Its straight orientation and hairpin contact type further enhance its functionality. The matte tin termination plating not only enhances its longevity but also complies with RoHS standards. With a connector height of 15.49mm (.61in) and a width of 9.4mm (.37in), this connector offers versatility in design. Whether for aerospace, telecommunications, or industrial applications, this product delivers exceptional performance. Partner with RBC08DCMH for seamless connectivity in your projects.