RBC08DCMI-S288

Heilind Number:SULRBC08DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCMI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DCMI-S288

Detailed Description

The RBC08DCMI-S288 is a high-quality female board-to-board PCB connector designed for reliable and durable connectivity in electronic applications. With a pitch of 2.54mm (.1 in) and featuring two rows with 16 positions, this connector ensures efficient signal transmission. Its contact material made of gold-plated phosphor bronze guarantees excellent conductivity while its threaded mount type and card extender termination method offer secure attachment. Operating at a voltage of 700 VAC and with an amperage of 3A, it's suitable for various power and data transfer needs. The connector, with a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), is compact yet easy to work with during installations. With an extended tail length of 13.84mm (.545 in), it provides flexibility in connectivity. Its matte tin termination plating ensures corrosion resistance and longevity. Meeting the operating temperature range of -65 to 125 °C, it is reliable in harsh environmental conditions. The RBC08DCMIS288 is a vital component for any project requiring secure and efficient board-to-board connections.