RBC08DCMI

Heilind Number:SULRBC08DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DCMI

Detailed Description

This PPS & Phosphor Bronze female connector, with a compact design featuring two rows of hairpin contacts, is a reliable choice for board-to-board or card edge connections in high-performance electronic systems. With a pitch of 2.54mm (0.1in) and a voltage rating of 700VAC, it ensures efficient power transmission. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability, suitable for demanding industrial environments. Its threaded mount type and wire wrap termination method offer secure and stable installation. With 16 positions and a tail length of 14.22mm (0.56in), it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Its compact dimensions, measuring 15.49mm (.61in) in height and 9.4mm (.37in) in width, make it space-efficient for densely populated PCBs. The matte tin termination plating ensures reliable solder connections. Perfect for applications where performance and reliability are paramount, this connector, identified by the SKU RBC08DCMI, is a key component for ensuring seamless connectivity in your electronic systems.