RBC08DCMN

Heilind Number:SULRBC08DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCMN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCMN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DCMN

Detailed Description

The RBC08DCMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The female gender connector has two rows with 16 positions, allowing for versatile connections. Its wire wrap termination method and gold-plated contacts guarantee secure and low-resistance contact points. The straight orientation and hairpin contact type further enhance its efficiency. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace use. Its compact design, with a height of 15.49mm and width of 9.4mm, offers space-saving solutions. The matte tin termination plating provides corrosion resistance, ensuring long-term performance. Overall, the RBC08DCMN is a reliable and durable connectivity solution for critical electronic systems.