RBC08DCMS-S288

Heilind Number:SULRBC08DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCMS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DCMS-S288

Detailed Description

The RBC08DCMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a rugged construction, this connector is perfect for use in harsh environments. Featuring a female gender, side hole mount type, and card extender termination method, it offers secure and reliable connectivity. The contact material of phosphor bronze with gold plating ensures excellent conductivity and corrosion resistance, while the hairpin contact type and straddle orientation provide stable and efficient signal transmission. With 16 positions and a voltage rating of 700 VAC, it is suitable for a wide range of electronic devices. Operating temperature range of -65 to 125°C, matte tin termination plating, and compliance with industry standards make it a dependable choice for your connectivity needs. Enhance the performance and durability of your PCB assemblies with the RBC08DCMS-S288 connector.