| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC08DCMS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULRBC08DCMS |
RBC08DCMS
| Heilind Number: | SULRBC08DCMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC08DCMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC08DCMS, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and side-hole mount type, this connector offers seamless integration into your electronic systems. Featuring two rows of 16 gold-plated hairpin contacts made of durable phosphor bronze, it ensures reliable signal transmission at an amperage of 3A and a voltage of 700VAC. The wire wrap termination method and matte tin plating guarantee secure and efficient connectivity, even in harsh environments with an operating temperature range of -65 to 125°C. Engineered for precision, this connector boasts a pitch of 2.54mm and a tail length of 14.22mm, making it ideal for high-density PCB layouts. Trust the RBC08DCMS for unparalleled performance in aerospace, defense, and other hi-rel industries.

