RBC08DCSD-S288

Heilind Number:SULRBC08DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCSD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DCSD-S288

Detailed Description

Introducing the RBC08DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy PPS and phosphor bronze construction, this connector offers reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. With two rows of 16 positions each, it provides ample connectivity options. The clearance hole mount type and card extender termination method ensure easy and secure installation. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the hairpin contact type and straddle orientation offer optimal performance. With a tail length of 3.68mm and a compact connector height of 15.49mm, it is suitable for space-constrained designs. Operating in a wide temperature range from -65 to 125°C, it is perfect for harsh environments. The matte tin termination plating ensures durability and longevity. Trust the RBC08DCSD-S288 for your connectivity needs in aerospace, defense, and other high-reliability applications.