RBC08DCSD

Heilind Number:SULRBC08DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCSD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DCSD

Detailed Description

Introducing the RBC08DCSD, a high-performance board-to-board PCB connector designed for seamless power and signal transmission in electronic devices. With a durable PPS and Phosphor Bronze construction, this connector boasts a robust amperage of 3A and a voltage rating of 700VAC, ensuring reliable operation. Featuring a female gender and two rows of hairpin contacts with gold plating, it guarantees excellent conductivity and signal integrity. The clearance hole mount type and thru-hole termination method offer easy installation on PCBs. With 16 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating adds to its longevity. Whether for industrial or consumer electronics, the RBC08DCSD is a dependable choice for seamless interconnection.