RBC08DCSH

Heilind Number:SULRBC08DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCSH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCSH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DCSH

Detailed Description

The RBC08DCSH Female Board to Board PCB Connector features a durable construction with PPS and Phosphor Bronze materials, ensuring reliable performance. With a 3A amperage and 700VAC voltage rating, it is suitable for various electronic applications. This connector, designed for through-hole termination with a clearance hole mount type, offers easy installation. Its 16 positions and 2 rows provide ample connectivity options. The gold-plated contacts and hairpin design guarantee excellent signal transmission. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for use in diverse environments. The matte tin termination plating enhances durability. With a compact size of 9.4mm width and 15.49mm height, this connector is space-efficient. Whether for industrial or commercial use, the RBC08DCSH is a dependable choice for your PCB connectivity needs.