RBC08DCSI

Heilind Number:SULRBC08DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCSI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DCSI

Detailed Description

Introducing the RBC08DCSI, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a compact pitch of 2.54mm (.1 in) and two rows for enhanced versatility, this connector offers reliable signal transmission with a maximum amperage of 3A and a robust voltage rating of 700VAC. Featuring female gender and straight orientation, it is ideal for use in various devices. The contact pins, made of gold-plated phosphor bronze, ensure excellent conductivity and durability. With 16 positions and hairpin contact type, it allows for secure mating. The threaded mount type and thru-hole termination method guarantee easy installation onto PCBs. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its compact dimensions, measuring at 15.49mm in height and 9.4mm in width, make it space-efficient. The termination plating of matte tin further enhances its performance and longevity. Perfect for applications requiring high reliability and precision, the RBC08DCSI is a top choice in the world of electronic connectors.