RBC08DCSN-S288

Heilind Number:SULRBC08DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCSN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DCSN-S288

Detailed Description

Introducing the RBC08DCSN-S288, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a robust construction with PPS and phosphor bronze materials, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power-intensive applications. The female gender, two rows, and hairpin contact type offer secure and stable connections. Its straddle orientation and no mounting requirement make installation easy. Gold-plated phosphor bronze contacts and matte tin terminations guarantee efficient signal transmission. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient while accommodating 16 positions. Trust the RBC08DCSN-S288 for superior board-to-board connectivity in your PCB designs.