RBC08DCSN

Heilind Number:SULRBC08DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCSN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DCSN

Detailed Description

Introducing the RBC08DCSN, a high-quality Board To Board PCB Connector designed for superior performance in electronic applications. With a compact form factor and a 2.54mm pitch, this connector features 16 female contact positions, each crafted from durable Phosphor Bronze with Gold plating for optimal conductivity. Its hairpin contact type ensures reliable connections, while its straight orientation and no mounting design offer versatility in installation. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700 VAC, this connector is suitable for various industrial environments. The matte tin termination plating guarantees long-term durability, making it a reliable choice for your PCB connectivity needs. Add the RBC08DCSN to your inventory today and experience seamless and efficient electronic connections.