RBC08DCSS-S288

Heilind Number:SULRBC08DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCSS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DCSS-S288

Detailed Description

The PPS & Phosphor Bronze Board to Board PCB Connector, with SKU RBC08DCSS-S288, offers reliable connectivity in high-performance applications. Featuring a female gender with two rows and a side hole mount type, this connector ensures secure attachment. Its card extender termination method, along with Phosphor Bronze contacts plated with gold, guarantees efficient signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The connector's hairpin contact type and straddle orientation further enhance its functionality. With 16 positions and a tail length of 3.68mm, it accommodates multiple connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its matte tin termination plating ensures durability. Ideal for aerospace, defense, and industrial applications, the RBC08DCSSS288 guarantees high reliability in critical systems.