RBC08DCST-S288

Heilind Number:SULRBC08DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCST-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DCST-S288

Detailed Description

Featuring durable PPS and Phosphor Bronze construction, the RBC08DCST-S288 connector ensures reliable power transmission in high-performance applications. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power delivery. This female connector, with two rows and a threaded mount type, offers secure PCB connections. The card extender termination method and gold-plated phosphor bronze contacts ensure optimal signal conductivity. Its 2.54mm pitch, hairpin contact type, and straddle orientation make it suitable for various board-to-board applications. With 16 positions and a tail length of 3.68mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, and with matte tin termination plating, this connector is reliable in harsh environments. Its compact size, measuring 15.49mm in height and 9.4mm in width, fits seamlessly into PCB layouts. Ideal for demanding industrial and electronic systems, this connector, designated as RBC08DCSTS288, guarantees high reliability and performance.