RBC08DCST

Heilind Number:SULRBC08DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCST
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DCST

Detailed Description

SKU RBC08DCST features a robust design crafted for reliable performance in high-demand environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector ensures efficient power transmission. Its two rows of hairpin contacts, made of gold-plated phosphor bronze, guarantee secure and low-resistance connections. The threaded mounting and through-hole termination method offer easy and secure installation onto PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With 16 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. The matte tin termination plating enhances durability, while the connector's 15.49mm height and 9.4mm width accommodate various board setups. Ideal for board-to-board and card edge connections, this product ensures stable and high-performance interconnectivity.