RBC08DCTH

Heilind Number:SULRBC08DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCTH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCTH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DCTH

Detailed Description

Introducing the RBC08DCTH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a female gender and two rows, this connector features a clearance hole mount type and through-hole termination method, ensuring secure and stable attachment. Constructed with durable phosphor bronze contacts plated with gold, it offers excellent conductivity and corrosion resistance. The 2.54mm pitch and 16 positions allow for efficient signal transmission. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 125°C, it is suitable for various industrial applications. The straight orientation and hairpin contact type further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, the RBC08DCTH is ideal for space-constrained designs. Trust in this reliable connector for seamless connectivity in your projects.