| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC08DCTN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULRBC08DCTN-S288 |
RBC08DCTN-S288
| Heilind Number: | SULRBC08DCTN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC08DCTN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC08DCTN-S288, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and 16 gold-plated hairpin contacts, this connector ensures reliable signal transmission in even the most demanding environments. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The phosphor bronze contact material and matte tin termination plating guarantee long-term durability, while the operating temperature range of -65 to 125°C allows for use in extreme conditions. Perfect for industrial, aerospace, and defense applications, the RBC08DCTN-S288 is a dependable solution for your connectivity needs. Upgrade your system with this cutting-edge connector and experience seamless performance like never before.

