RBC08DCTN

Heilind Number:SULRBC08DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCTN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DCTN

Detailed Description

Introducing the PPS & Phosphor Bronze 3A Female Connector, SKU RBC08DCTN. With two rows and no mounting required, this connector offers secure and reliable thru-hole termination. Featuring gold-plated phosphor bronze contacts and a pitch of 2.54mm (.1in), it ensures efficient conductivity. Operating at up to 700VAC and designed with a straight orientation, it suits various applications. With 16 positions and a tail length of 4.32mm (.17in), it provides ample connectivity. With a wide operating temperature range of -65 to 125°C, it's suitable for diverse environments. The compact dimensions of .61in connector height and 9.4mm (.37in) width make it space-efficient. Terminated with matte tin, it meets high standards for reliability. This connector, belonging to the Board to Board PCB Connectors category, is ideal for electronic assembly.