RBC08DCTS-S288

Heilind Number:SULRBC08DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCTS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCTS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DCTS-S288

Detailed Description

Introducing the RBC08DCTS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 16 positions, this connector offers reliable connectivity in a compact form factor. The female gender and side hole mount type make it easy to integrate into your PCB design. With a pitch of 2.54mm (.1 in) and gold-plated phosphor bronze contacts, it ensures low contact resistance and high durability. Operating at voltages up to 700VAC, with an amperage of 3A, this connector is suitable for power and signal transmission. Its hairpin contact type and straddle orientation provide secure and stable connections. With a wide operating temperature range of -65 to 125°C, it performs reliably in harsh environments. The connector's matte tin termination plating offers excellent solderability. Ideal for aerospace, defense, and industrial applications, the RBC08DCTS-S288 is a trusted solution for your connectivity needs.